
SN74LVC1G98DBVT | |
|---|---|
DigiKey Part Number | 296-49916-2-ND - Tape & Reel (TR) 296-49916-1-ND - Cut Tape (CT) 296-49916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98DBVT |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 12,87900 Kč | 128,79 Kč |
| 25 | 11,60960 Kč | 290,24 Kč |
| 100 | 10,19700 Kč | 1 019,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,52416 Kč | 2 381,04 Kč |
| 500 | 9,11886 Kč | 4 559,43 Kč |
| 750 | 8,91579 Kč | 6 686,84 Kč |
| 1 250 | 8,69091 Kč | 10 863,64 Kč |
| 1 750 | 8,55947 Kč | 14 979,07 Kč |
| 2 500 | 8,43300 Kč | 21 082,50 Kč |
| 6 250 | 8,16071 Kč | 51 004,44 Kč |
| 12 500 | 7,99656 Kč | 99 957,00 Kč |
| 25 000 | 7,86155 Kč | 196 538,75 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

