
SN74LVC1G07QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-28414-2-ND - Tape & Reel (TR) 296-28414-1-ND - Cut Tape (CT) 296-28414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07QDBVRQ1 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,93200 Kč | 39,32 Kč |
| 25 | 3,49560 Kč | 87,39 Kč |
| 100 | 2,99610 Kč | 299,61 Kč |
| 250 | 2,75972 Kč | 689,93 Kč |
| 500 | 2,61740 Kč | 1 308,70 Kč |
| 1 000 | 2,50026 Kč | 2 500,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35524 Kč | 7 065,72 Kč |
| 6 000 | 2,28429 Kč | 13 705,74 Kč |
| 9 000 | 2,24876 Kč | 20 238,84 Kč |
| 15 000 | 2,20938 Kč | 33 140,70 Kč |
| 21 000 | 2,18636 Kč | 45 913,56 Kč |
| 30 000 | 2,16424 Kč | 64 927,20 Kč |
| 75 000 | 2,11660 Kč | 158 745,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |








