
SN74LVC1G07DBVT | |
|---|---|
DigiKey Part Number | 296-26590-2-ND - Tape & Reel (TR) 296-26590-1-ND - Cut Tape (CT) 296-26590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DBVT |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 12,27600 Kč | 122,76 Kč |
| 25 | 11,04400 Kč | 276,10 Kč |
| 100 | 9,69140 Kč | 969,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,68988 Kč | 1 922,47 Kč |
| 500 | 7,35950 Kč | 3 679,75 Kč |
| 750 | 7,19444 Kč | 5 395,83 Kč |
| 1 250 | 7,02211 Kč | 8 777,64 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |










