
SN74LV6T17PWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV6T17PWREPTR-ND - Tape & Reel (TR) 296-SN74LV6T17PWREPCT-ND - Cut Tape (CT) 296-SN74LV6T17PWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV6T17PWREP |
Description | IC BUFF 1.6V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 113,36800 Kč | 1 133,68 Kč |
| 25 | 104,94800 Kč | 2 623,70 Kč |
| 100 | 95,68370 Kč | 9 568,37 Kč |
| 250 | 95,60976 Kč | 23 902,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 83,71105 Kč | 251 133,15 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |

