
SN74LV07APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV07APWTTR-ND - Tape & Reel (TR) 296-SN74LV07APWTCT-ND - Cut Tape (CT) 296-SN74LV07APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV07APWT |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07APWT Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV07APWJ | Nexperia USA Inc. | 440 | 1727-74LV07APWJCT-ND | 6,93000 Kč | Similar |
| MC74LCX07DTR2G | onsemi | 23 255 | MC74LCX07DTR2GOSCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 100 | 12,42030 Kč | 1 242,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,62532 Kč | 2 906,33 Kč |
| 500 | 11,14574 Kč | 5 572,87 Kč |
| 750 | 10,90524 Kč | 8 178,93 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

