
SN74LV07APWRG3 | |
|---|---|
DigiKey Part Number | 296-27916-2-ND - Tape & Reel (TR) 296-27916-1-ND - Cut Tape (CT) 296-27916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV07APWRG3 |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07APWRG3 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV07APWJ | Nexperia USA Inc. | 440 | 1727-74LV07APWJCT-ND | 6,93000 Kč | Similar |
| MC74LCX07DTR2G | onsemi | 23 255 | MC74LCX07DTR2GOSCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,41560 Kč | 235,39 Kč |
| 100 | 8,23960 Kč | 823,96 Kč |
| 250 | 7,67772 Kč | 1 919,43 Kč |
| 500 | 7,33880 Kč | 3 669,40 Kč |
| 1 000 | 7,22856 Kč | 7 228,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,83065 Kč | 13 661,30 Kč |
| 4 000 | 6,64172 Kč | 26 566,88 Kč |
| 6 000 | 6,54714 Kč | 39 282,84 Kč |
| 10 000 | 6,44231 Kč | 64 423,10 Kč |
| 14 000 | 6,38107 Kč | 89 334,98 Kč |
| 20 000 | 6,32216 Kč | 126 443,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

