
SN74LV07APWR | |
|---|---|
DigiKey Part Number | 296-3767-2-ND - Tape & Reel (TR) 296-3767-1-ND - Cut Tape (CT) 296-3767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV07APWR |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07APWR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 100 | 5,45740 Kč | 545,74 Kč |
| 250 | 5,06220 Kč | 1 265,55 Kč |
| 500 | 4,82366 Kč | 2 411,83 Kč |
| 1 000 | 4,65841 Kč | 4 658,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,46575 Kč | 8 931,50 Kč |
| 4 000 | 4,33268 Kč | 17 330,72 Kč |
| 6 000 | 4,26609 Kč | 25 596,54 Kč |
| 10 000 | 4,19229 Kč | 41 922,90 Kč |
| 14 000 | 4,14915 Kč | 58 088,10 Kč |
| 20 000 | 4,10768 Kč | 82 153,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |







