
SN74HCU7204PW | |
|---|---|
DigiKey Part Number | SN74HCU7204PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCU7204PW |
Description | IC INVERTER 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU7204PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 Kč | 39,57 Kč |
| 10 | 29,07000 Kč | 290,70 Kč |
| 25 | 26,46400 Kč | 661,60 Kč |
| 150 | 22,94453 Kč | 3 441,68 Kč |
| 300 | 21,99303 Kč | 6 597,91 Kč |
| 600 | 21,20928 Kč | 12 725,57 Kč |
| 1 050 | 20,67871 Kč | 21 712,65 Kč |
| 2 550 | 19,99131 Kč | 50 977,84 Kč |
| 5 100 | 19,56168 Kč | 99 764,57 Kč |
| Unit Price without VAT: | 39,57000 Kč |
|---|---|
| Unit Price with VAT: | 47,87970 Kč |



