20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT645N

DigiKey Part Number
296-8424-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT645N
Description
IC TXRX NON-INVERT 5.5V 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT645N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,31000 Kč50,31 Kč
2034,79550 Kč695,91 Kč
4032,71700 Kč1 308,68 Kč
10030,52040 Kč3 052,04 Kč
26028,75835 Kč7 477,17 Kč
50027,79694 Kč13 898,47 Kč
1 00026,95410 Kč26 954,10 Kč
2 50026,06411 Kč65 160,28 Kč
5 00025,52771 Kč127 638,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,31000 Kč
Unit Price with VAT:60,87510 Kč

Other Suppliers on DigiKey

12 707In Stock
Ships from Rochester Electronics, LLC