
SN74HCS594QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS594QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS594QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS594QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS594QWBQBRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS594QWBQBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 12,90400 Kč | 129,04 Kč |
| 25 | 11,62800 Kč | 290,70 Kč |
| 100 | 10,21350 Kč | 1 021,35 Kč |
| 250 | 9,53900 Kč | 2 384,75 Kč |
| 500 | 9,13276 Kč | 4 566,38 Kč |
| 1 000 | 9,08223 Kč | 9 082,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,38450 Kč | 25 153,50 Kč |
| 6 000 | 8,18221 Kč | 49 093,26 Kč |
| 9 000 | 8,08086 Kč | 72 727,74 Kč |
| 15 000 | 7,96862 Kč | 119 529,30 Kč |
| 21 000 | 7,90302 Kč | 165 963,42 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

