16 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS594QBQBRQ1

DigiKey Part Number
296-SN74HCS594QBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS594QBQBRQ1CT-ND - Cut Tape (CT)
296-SN74HCS594QBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS594QBQBRQ1
Description
IC SR PUSH-PULL 8BIT 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1012,90400 Kč129,04 Kč
2511,62800 Kč290,70 Kč
10010,21350 Kč1 021,35 Kč
2509,53900 Kč2 384,75 Kč
5009,13276 Kč4 566,38 Kč
1 0009,08223 Kč9 082,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,38450 Kč25 153,50 Kč
6 0008,18221 Kč49 093,26 Kč
9 0008,08086 Kč72 727,74 Kč
15 0007,96862 Kč119 529,30 Kč
21 0007,90302 Kč165 963,42 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč