SN74HCS594BQBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8 301
Unit Price: 18,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 813
Unit Price: 18,10000 Kč
Datasheet
16 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS594BQBR

DigiKey Part Number
296-SN74HCS594BQBRTR-ND - Tape & Reel (TR)
296-SN74HCS594BQBRCT-ND - Cut Tape (CT)
296-SN74HCS594BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS594BQBR
Description
IC SR PUSH-PULL 8BIT 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS594BQBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
1011,32500 Kč113,25 Kč
2510,17120 Kč254,28 Kč
1008,91260 Kč891,26 Kč
2508,31308 Kč2 078,27 Kč
5007,95058 Kč3 975,29 Kč
1 0007,85839 Kč7 858,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,28400 Kč21 852,00 Kč
6 0007,10378 Kč42 622,68 Kč
9 0007,01349 Kč63 121,41 Kč
15 0006,91348 Kč103 702,20 Kč
21 0006,85503 Kč143 955,63 Kč
30 0006,79884 Kč203 965,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč