
SN74HC574APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC574APWRTR-ND - Tape & Reel (TR) 296-SN74HC574APWRCT-ND - Cut Tape (CT) 296-SN74HC574APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC574APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC574APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 84 MHz | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,69300 Kč | 106,93 Kč |
| 25 | 9,59880 Kč | 239,97 Kč |
| 100 | 8,39680 Kč | 839,68 Kč |
| 250 | 7,82640 Kč | 1 956,60 Kč |
| 500 | 7,48202 Kč | 3 741,01 Kč |
| 1 000 | 7,37529 Kč | 7 375,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,96534 Kč | 13 930,68 Kč |
| 4 000 | 6,77337 Kč | 27 093,48 Kč |
| 6 000 | 6,67720 Kč | 40 063,20 Kč |
| 10 000 | 6,57061 Kč | 65 706,10 Kč |
| 14 000 | 6,50837 Kč | 91 117,18 Kč |
| 20 000 | 6,44846 Kč | 128 969,20 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

