
SN74HC08DRG4 | |
|---|---|
DigiKey Part Number | 296-31777-2-ND - Tape & Reel (TR) 296-31777-1-ND - Cut Tape (CT) 296-31777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08DRG4 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71954 Kč | 9 298,85 Kč |
| 5 000 | 3,61113 Kč | 18 055,65 Kč |
| 7 500 | 3,55686 Kč | 26 676,45 Kč |
| 12 500 | 3,49672 Kč | 43 709,00 Kč |
| 17 500 | 3,46157 Kč | 60 577,47 Kč |
| 25 000 | 3,42774 Kč | 85 693,50 Kč |
| 62 500 | 3,35497 Kč | 209 685,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,26200 Kč | 72,62 Kč |
| 25 | 6,49200 Kč | 162,30 Kč |
| 100 | 5,63720 Kč | 563,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,26200 Kč | 72,62 Kč |
| 25 | 6,49200 Kč | 162,30 Kč |
| 100 | 5,63720 Kč | 563,72 Kč |
| 250 | 5,23052 Kč | 1 307,63 Kč |
| 500 | 4,98506 Kč | 2 492,53 Kč |
| 1 000 | 4,78340 Kč | 4 783,40 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

