
SN74HC00ANSR | |
|---|---|
DigiKey Part Number | 296-44481-2-ND - Tape & Reel (TR) 296-44481-1-ND - Cut Tape (CT) 296-44481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC00ANSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | 1.9V ~ 5.9V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 10,08300 Kč | 100,83 Kč |
| 25 | 9,05160 Kč | 226,29 Kč |
| 100 | 7,91480 Kč | 791,48 Kč |
| 250 | 7,37172 Kč | 1 842,93 Kč |
| 500 | 7,04418 Kč | 3 522,09 Kč |
| 1 000 | 6,92440 Kč | 6 924,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,55266 Kč | 13 105,32 Kč |
| 4 000 | 6,36999 Kč | 25 479,96 Kč |
| 6 000 | 6,27858 Kč | 37 671,48 Kč |
| 10 000 | 6,17725 Kč | 61 772,50 Kč |
| 14 000 | 6,11800 Kč | 85 652,00 Kč |
| 20 000 | 6,06106 Kč | 121 221,20 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |





