SN74AVC4T245DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 259
Unit Price: 26,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,35222 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10 611
Unit Price: 30,73000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 51 222
Unit Price: 31,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 377
Unit Price: 38,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 33
Unit Price: 19,16000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 107
Unit Price: 25,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 24,42000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T245DRG4

DigiKey Part Number
SN74AVC4T245DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC4T245DRG4
Description
IC TRANSLATION TXRX 3.6V 16-SOIC
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T245DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,35222 Kč30 880,55 Kč
5 00012,06119 Kč60 305,95 Kč
7 50011,91548 Kč89 366,10 Kč
12 50011,75398 Kč146 924,75 Kč
17 50011,65962 Kč204 043,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,35222 Kč
Unit Price with VAT:14,94619 Kč