
SN74ALS32NE4 | |
|---|---|
DigiKey Part Number | 296-SN74ALS32NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS32NE4 |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4.9 mA |
Mfr | Current - Output High, Low 400µA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-PDIP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,17600 Kč | 454,40 Kč |
| 100 | 16,09920 Kč | 1 609,92 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

