Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS240AN

DigiKey Part Number
296-14725-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS240AN
Description
IC BUFF 4.5V/5.5V 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS240AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
20-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
2026,09000 Kč521,80 Kč
4024,46800 Kč978,72 Kč
10022,75130 Kč2 275,13 Kč
26021,37596 Kč5 557,75 Kč
50020,62550 Kč10 312,75 Kč
1 00019,96721 Kč19 967,21 Kč
2 50019,27230 Kč48 180,75 Kč
5 00018,85347 Kč94 267,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč

Other Suppliers on DigiKey

18 898In Stock
Ships from Rochester Electronics, LLC