NOR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT02NSR

DigiKey Part Number
296-29123-2-ND - Tape & Reel (TR)
296-29123-1-ND - Cut Tape (CT)
296-29123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT02NSR
Description
IC GATE NOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT02NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,33900 Kč113,39 Kč
2510,18840 Kč254,71 Kč
1008,92620 Kč892,62 Kč
2508,32444 Kč2 081,11 Kč
5007,96202 Kč3 981,01 Kč
1 0007,66364 Kč7 663,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,41797 Kč14 835,94 Kč
4 0007,21581 Kč28 863,24 Kč
6 0007,11454 Kč42 687,24 Kč
10 0007,00239 Kč70 023,90 Kč
14 0006,93681 Kč97 115,34 Kč
20 0006,87379 Kč137 475,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč

Other Suppliers on DigiKey

5 480In Stock
Ships from Rochester Electronics, LLC