
SN74AHCT02NSR | |
|---|---|
DigiKey Part Number | 296-29123-2-ND - Tape & Reel (TR) 296-29123-1-ND - Cut Tape (CT) 296-29123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02NSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT02NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,18840 Kč | 254,71 Kč |
| 100 | 8,92620 Kč | 892,62 Kč |
| 250 | 8,32444 Kč | 2 081,11 Kč |
| 500 | 7,96202 Kč | 3 981,01 Kč |
| 1 000 | 7,66364 Kč | 7 663,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,41797 Kč | 14 835,94 Kč |
| 4 000 | 7,21581 Kč | 28 863,24 Kč |
| 6 000 | 7,11454 Kč | 42 687,24 Kč |
| 10 000 | 7,00239 Kč | 70 023,90 Kč |
| 14 000 | 6,93681 Kč | 97 115,34 Kč |
| 20 000 | 6,87379 Kč | 137 475,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

