AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC08QDRQ1

DigiKey Part Number
296-18533-2-ND - Tape & Reel (TR)
296-18533-1-ND - Cut Tape (CT)
296-18533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC08QDRQ1
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC08QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC08S14-13Diodes Incorporated2 04431-74AHC08S14-13CT-ND5,67000 KčSimilar
74VHC08Monsemi24474VHC08MFS-ND9,45000 KčSimilar
In-Stock: 2 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,12600 Kč81,26 Kč
257,27360 Kč181,84 Kč
1006,33300 Kč633,30 Kč
2505,88532 Kč1 471,33 Kč
5005,61402 Kč2 807,01 Kč
1 0005,46158 Kč5 461,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,15593 Kč12 889,82 Kč
5 0005,01411 Kč25 070,55 Kč
7 5004,94310 Kč37 073,25 Kč
12 5004,86438 Kč60 804,75 Kč
17 5004,81839 Kč84 321,82 Kč
25 0004,77417 Kč119 354,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč

Other Suppliers on DigiKey

56 099In Stock
Ships from Rochester Electronics, LLC