AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC08QDRG4Q1

DigiKey Part Number
296-SN74AHC08QDRG4Q1TR-ND - Tape & Reel (TR)
296-SN74AHC08QDRG4Q1CT-ND - Cut Tape (CT)
296-SN74AHC08QDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC08QDRG4Q1
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC08QDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 940
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,58137 Kč18 953,42 Kč
5 0007,38651 Kč36 932,55 Kč
7 5007,28897 Kč54 667,28 Kč
12 5007,18085 Kč89 760,62 Kč
17 5007,11767 Kč124 559,23 Kč
25 0007,05696 Kč176 424,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,67500 Kč116,75 Kč
2510,49080 Kč262,27 Kč
1009,19920 Kč919,92 Kč
2508,58232 Kč2 145,58 Kč
5008,21064 Kč4 105,32 Kč
1 0007,90449 Kč7 904,49 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,29400 Kč82,94 Kč
257,43320 Kč185,83 Kč
1006,47370 Kč647,37 Kč
2506,01636 Kč1 504,09 Kč
5005,74044 Kč2 870,22 Kč
1 0005,51323 Kč5 513,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč

Other Suppliers on DigiKey

102 287In Stock
Ships from Rochester Electronics, LLC