Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

SN74AHC08D | |
|---|---|
DigiKey Part Number | 296-4523-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC08D |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08D Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC08DR | Texas Instruments | 8 948 | 296-4523-1-ND | 8,40000 Kč | Direct |
| SN74AHC08DRG4 | Texas Instruments | 19 338 | SN74AHC08DRG4-ND | 5,24950 Kč | Parametric Equivalent |
| SN74AHC08MDREP | Texas Instruments | 2 530 | 296-22263-1-ND | 37,59000 Kč | Parametric Equivalent |
| SN74AHC08QDRG4Q1 | Texas Instruments | 106 227 | 296-SN74AHC08QDRG4Q1CT-ND | 11,76000 Kč | Parametric Equivalent |
| SN74AHC08QDRQ1 | Texas Instruments | 58 319 | 296-18533-1-ND | 11,55000 Kč | Parametric Equivalent |






