
SN74AHC02NSR | |
|---|---|
DigiKey Part Number | 296-38786-2-ND - Tape & Reel (TR) 296-38786-1-ND - Cut Tape (CT) 296-38786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02NSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 11,82600 Kč | 295,65 Kč |
| 100 | 10,39190 Kč | 1 039,19 Kč |
| 250 | 9,70864 Kč | 2 427,16 Kč |
| 500 | 9,29582 Kč | 4 647,91 Kč |
| 1 000 | 8,95628 Kč | 8 956,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,67680 Kč | 17 353,60 Kč |
| 4 000 | 8,44676 Kč | 33 787,04 Kč |
| 6 000 | 8,33159 Kč | 49 989,54 Kč |
| 10 000 | 8,20394 Kč | 82 039,40 Kč |
| 14 000 | 8,12938 Kč | 113 811,32 Kč |
| 20 000 | 8,05765 Kč | 161 153,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

