
SN74AHC02D | |
|---|---|
DigiKey Part Number | 296-4511-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC02D |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02D Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC02DR | Texas Instruments | 2 348 | 296-4511-1-ND | 9,24000 Kč | Direct |
| MC74VHC02DR2G | onsemi | 890 | MC74VHC02DR2GOSCT-ND | 7,14000 Kč | Direct |
| 74AHC02D,112 | Rochester Electronics, LLC | 20 494 | 2156-74AHC02D,112-ND | 7,13932 Kč | Parametric Equivalent |
| 74AHC02D,118 | Nexperia USA Inc. | 4 515 | 1727-6511-1-ND | 5,25000 Kč | Parametric Equivalent |
| 74AHC02D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC02D-Q100JCT-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 50 | 12,57360 Kč | 628,68 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

