MFR Recommended
Direct

SN74AC14PWRG4 | |
|---|---|
DigiKey Part Number | SN74AC14PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC14PWRG4 |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14PWRG4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC14PWR | Texas Instruments | 25 613 | 296-4302-1-ND | 9,66000 Kč | MFR Recommended |
| MC74AC14DTR2G | onsemi | 0 | MC74AC14DTR2GOSCT-ND | 7,77000 Kč | Direct |



