
SN74AC14DBR | |
|---|---|
DigiKey Part Number | 296-4299-2-ND - Tape & Reel (TR) 296-4299-1-ND - Cut Tape (CT) 296-4299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC14DBR |
Description | IC INVERT SCHMITT 6CH 6IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14DBR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SSOP |
Features Schmitt Trigger | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC14DBR | Texas Instruments | 1 440 | 296-4299-1-ND | 12,18000 Kč | Parametric Equivalent |
| 74AC14MTCX | onsemi | 56 390 | 74AC14MTCXCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 100 | 6,64800 Kč | 664,80 Kč |
| 250 | 6,18012 Kč | 1 545,03 Kč |
| 500 | 5,89750 Kč | 2 948,75 Kč |
| 1 000 | 5,75072 Kč | 5 750,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,47429 Kč | 10 948,58 Kč |
| 4 000 | 5,31685 Kč | 21 267,40 Kč |
| 6 000 | 5,23806 Kč | 31 428,36 Kč |
| 10 000 | 5,15073 Kč | 51 507,30 Kč |
| 14 000 | 5,09969 Kč | 71 395,66 Kč |
| 20 000 | 5,05064 Kč | 101 012,80 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

