TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD77D

DigiKey Part Number
296-46537-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD77D
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD77D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 464
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1102,09000 Kč102,09 Kč
1077,78000 Kč777,80 Kč
7566,14747 Kč4 961,06 Kč
15063,44473 Kč9 516,71 Kč
30061,21900 Kč18 365,70 Kč
52559,71263 Kč31 349,13 Kč
1 05058,14771 Kč61 055,10 Kč
2 55056,54154 Kč144 180,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,09000 Kč
Unit Price with VAT:123,52890 Kč