2/2 Transceiver Full RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C1168PWR

DigiKey Part Number
296-14348-2-ND - Tape & Reel (TR)
296-14348-1-ND - Cut Tape (CT)
296-14348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65C1168PWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C1168PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
60 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
2/2
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65C1167EPWRTexas Instruments1 964296-21708-1-ND96,80000 KčParametric Equivalent
SN65C1168EPWRTexas Instruments31296-21710-1-ND62,99000 KčParametric Equivalent
ADM4168EBRUZ-RL7Analog Devices Inc.342505-ADM4168EBRUZ-RL7CT-ND65,93000 KčParametric Equivalent
In-Stock: 74
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1048,31600 Kč483,16 Kč
2544,25520 Kč1 106,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1046,91000 Kč469,10 Kč
2542,97040 Kč1 074,26 Kč
10038,62790 Kč3 862,79 Kč
25036,55836 Kč9 139,59 Kč
50035,31066 Kč17 655,33 Kč
1 00034,28385 Kč34 283,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč