
SN65C1168PWR | |
|---|---|
DigiKey Part Number | 296-14348-2-ND - Tape & Reel (TR) 296-14348-1-ND - Cut Tape (CT) 296-14348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C1168PWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1168PWR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167EPWR | Texas Instruments | 1 964 | 296-21708-1-ND | 96,80000 Kč | Parametric Equivalent |
| SN65C1168EPWR | Texas Instruments | 31 | 296-21710-1-ND | 62,99000 Kč | Parametric Equivalent |
| ADM4168EBRUZ-RL7 | Analog Devices Inc. | 342 | 505-ADM4168EBRUZ-RL7CT-ND | 65,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,31600 Kč | 483,16 Kč |
| 25 | 44,25520 Kč | 1 106,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 46,91000 Kč | 469,10 Kč |
| 25 | 42,97040 Kč | 1 074,26 Kč |
| 100 | 38,62790 Kč | 3 862,79 Kč |
| 250 | 36,55836 Kč | 9 139,59 Kč |
| 500 | 35,31066 Kč | 17 655,33 Kč |
| 1 000 | 34,28385 Kč | 34 283,85 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |


