74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN64BCT25244DW

DigiKey Part Number
296-33552-5-ND
Manufacturer
Manufacturer Product Number
SN64BCT25244DW
Description
IC BUFF NON-INVERT 5.5V 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN64BCT25244DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
80mA, 188mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1165,87000 Kč165,87 Kč
10128,30000 Kč1 283,00 Kč
25118,92400 Kč2 973,10 Kč
100108,62850 Kč10 862,85 Kč
250103,71756 Kč25 929,39 Kč
500100,75878 Kč50 379,39 Kč
1 00098,32308 Kč98 323,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,87000 Kč
Unit Price with VAT:200,70270 Kč

Other Suppliers on DigiKey

12 626In Stock
Ships from Rochester Electronics, LLC