
PCMD3180QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-PCMD3180QRGERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCMD3180QRGERQ1 |
Description | IC DAS/ADC/DAC SPECIAL 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PDM To TDM 768k I2C, SPI 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type PDM To TDM | Grade Automotive |
Number of Channels 8 | Qualification AEC-Q100 |
Sampling Rate (Per Second) 768k | Package / Case 24-VFQFN Exposed Pad |
Data Interface I2C, SPI | Supplier Device Package 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,89042 Kč | 182 671,26 Kč |
| Unit Price without VAT: | 60,89042 Kč |
|---|---|
| Unit Price with VAT: | 73,67741 Kč |





