
PCM1822IRTER | |
|---|---|
DigiKey Part Number | 296-PCM1822IRTERTR-ND - Tape & Reel (TR) 296-PCM1822IRTERCT-ND - Cut Tape (CT) 296-PCM1822IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1822IRTER |
Description | IC DAS/ADC/DAC SPECIAL 20-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 8k ~ 192k I2S 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1822IRTER Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-WFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 20-WQFN (3x3) |
Sampling Rate (Per Second) 8k ~ 192k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,90200 Kč | 459,02 Kč |
| 25 | 42,02120 Kč | 1 050,53 Kč |
| 100 | 37,74180 Kč | 3 774,18 Kč |
| 250 | 35,70332 Kč | 8 925,83 Kč |
| 500 | 35,01584 Kč | 17 507,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,16112 Kč | 84 483,36 Kč |
| 6 000 | 27,61314 Kč | 165 678,84 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |



