
PCM1822EVM | |
|---|---|
DigiKey Part Number | 296-PCM1822EVM-ND |
Manufacturer | |
Manufacturer Product Number | PCM1822EVM |
Description | EVAL BOARD FOR PCM1822 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM1822 - Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Audio/Stereo ADC |
Manufacturer Texas Instruments | Utilized IC / Part PCM1822 |
Packaging Box | Primary Attributes 2-Channel (Dual) |
Part Status Active | Contents Board(s) |
Type Audio |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |


