
PCM1781DBQ | |
|---|---|
DigiKey Part Number | 296-17960-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1781DBQ |
Description | IC DAC/AUDIO 24BIT 200K 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1781DBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,31000 Kč | 62,31 Kč |
| 10 | 46,58400 Kč | 465,84 Kč |
| 75 | 39,10253 Kč | 2 932,69 Kč |
| 150 | 37,36373 Kč | 5 604,56 Kč |
| 300 | 35,93163 Kč | 10 779,49 Kč |
| 525 | 34,96305 Kč | 18 355,60 Kč |
| 1 050 | 33,95606 Kč | 35 653,86 Kč |
| 2 550 | 32,92269 Kč | 83 952,86 Kč |
| 5 025 | 32,28940 Kč | 162 254,24 Kč |
| Unit Price without VAT: | 62,31000 Kč |
|---|---|
| Unit Price with VAT: | 75,39510 Kč |


