
PCM1774RGPR | |
|---|---|
DigiKey Part Number | 296-46175-2-ND - Tape & Reel (TR) 296-46175-1-ND - Cut Tape (CT) 296-46175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1774RGPR |
Description | IC DAC/AUDIO 16BIT 50K 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b 50k DSP, I2S 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1774RGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 50k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 10 | 53,00400 Kč | 530,04 Kč |
| 25 | 48,62560 Kč | 1 215,64 Kč |
| 100 | 43,80080 Kč | 4 380,08 Kč |
| 250 | 41,49964 Kč | 10 374,91 Kč |
| 500 | 40,11330 Kč | 20 056,65 Kč |
| 1 000 | 38,97218 Kč | 38 972,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,56218 Kč | 112 686,54 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |


