
OPA4684IDR | |
|---|---|
DigiKey Part Number | 296-38198-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4684IDR |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4684IDR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.7mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 780V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.9 GHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 95 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 157,12510 Kč | 392 812,75 Kč |
| Unit Price without VAT: | 157,12510 Kč |
|---|---|
| Unit Price with VAT: | 190,12137 Kč |

