
OPA4137UA/2K5 | |
|---|---|
DigiKey Part Number | 296-29280-2-ND - Tape & Reel (TR) 296-29280-1-ND - Cut Tape (CT) 296-29280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4137UA/2K5 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4137UA/2K5 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 220µA |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 58,22700 Kč | 582,27 Kč |
| 25 | 53,45240 Kč | 1 336,31 Kč |
| 100 | 48,20510 Kč | 4 820,51 Kč |
| 250 | 45,70172 Kč | 11 425,43 Kč |
| 500 | 45,26664 Kč | 22 633,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,63928 Kč | 104 098,20 Kč |
| 5 000 | 40,84905 Kč | 204 245,25 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |

