8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2992IDGKR

DigiKey Part Number
296-OPA2992IDGKRTR-ND - Tape & Reel (TR)
296-OPA2992IDGKRCT-ND - Cut Tape (CT)
296-OPA2992IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2992IDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
32V/µs
Gain Bandwidth Product
10.6 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
210 µV
Current - Supply
2.4mA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,59000 Kč61,59 Kč
1046,04400 Kč460,44 Kč
2542,16120 Kč1 054,03 Kč
10037,89600 Kč3 789,60 Kč
25035,86124 Kč8 965,31 Kč
50034,63534 Kč17 317,67 Kč
1 00033,62645 Kč33 626,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,56122 Kč81 403,05 Kč
5 00031,91915 Kč159 595,75 Kč
Manufacturers Standard Package
Unit Price without VAT:61,59000 Kč
Unit Price with VAT:74,52390 Kč