CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2316IDR

DigiKey Part Number
296-40450-2-ND - Tape & Reel (TR)
296-40450-1-ND - Cut Tape (CT)
296-40450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2316IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2316IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
400µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8692ARZ-REELAnalog Devices Inc.2 933AD8692ARZ-REELCT-ND62,99000 KčSimilar
LMV822IDTSTMicroelectronics2 436497-12416-1-ND22,47000 KčSimilar
MAX4326ESA+Analog Devices Inc./Maxim Integrated706MAX4326ESA+-ND100,58000 KčSimilar
MCP6282-E/SNMicrochip Technology848MCP6282-E/SN-ND21,84000 KčSimilar
MCP6282T-E/SNMicrochip Technology11 353MCP6282T-E/SNCT-ND21,84000 KčSimilar
In-Stock: 1 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1024,48400 Kč244,84 Kč
2522,23280 Kč555,82 Kč
10019,75070 Kč1 975,07 Kč
25018,56728 Kč4 641,82 Kč
50017,85418 Kč8 927,09 Kč
1 00017,70194 Kč17 701,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,64755 Kč41 618,88 Kč
5 00016,27412 Kč81 370,60 Kč
7 50016,08702 Kč120 652,65 Kč
12 50015,87980 Kč198 497,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč