8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1602AIDGKR

DigiKey Part Number
296-29166-2-ND - Tape & Reel (TR)
296-29166-1-ND - Cut Tape (CT)
296-29166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1602AIDGKR
Description
IC AUDIO 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA1602AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
35 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
100 µV
Current - Supply
2.6mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,31000 Kč66,31 Kč
1049,78300 Kč497,83 Kč
2545,62800 Kč1 140,70 Kč
10041,05800 Kč4 105,80 Kč
25038,87852 Kč9 719,63 Kč
50037,56498 Kč18 782,49 Kč
1 00036,48386 Kč36 483,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,34261 Kč88 356,52 Kč
5 00034,65466 Kč173 273,30 Kč
Manufacturers Standard Package
Unit Price without VAT:66,31000 Kč
Unit Price with VAT:80,23510 Kč