
MUX36S16IRTVR | |
|---|---|
DigiKey Part Number | 296-51473-2-ND - Tape & Reel (TR) 296-51473-1-ND - Cut Tape (CT) 296-51473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX36S16IRTVR |
Description | IC MUX 16:1 170OHM 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 170Ohm 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MUX36S16IRTVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | 0.31pC | |
Channel Capacitance (CS(off), CD(off)) | 2.1pF, 11.1pF | |
Current - Leakage (IS(off)) (Max) | 40pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,76000 Kč | 267,76 Kč |
| 10 | 210,60500 Kč | 2 106,05 Kč |
| 25 | 196,32080 Kč | 4 908,02 Kč |
| 100 | 185,15580 Kč | 18 515,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 160,31049 Kč | 480 931,47 Kč |
| Unit Price without VAT: | 267,76000 Kč |
|---|---|
| Unit Price with VAT: | 323,98960 Kč |


