
LP8868YQDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8868YQDMTRQ1TR-ND - Tape & Reel (TR) 296-LP8868YQDMTRQ1CT-ND - Cut Tape (CT) 296-LP8868YQDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8868YQDMTRQ1 |
Description | IC LED DVR REGULATOR 4A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP8868YQDMTRQ1 Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Max) 65V | Supplier Device Package 14-VSON (4.5x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP8868VQDMTRQ1 | Texas Instruments | 2 989 | 296-LP8868VQDMTRQ1CT-ND | 57,95000 Kč | Parametric Equivalent |
| LP8868XQDMTRQ1 | Texas Instruments | 2 595 | 296-LP8868XQDMTRQ1CT-ND | 59,42000 Kč | Parametric Equivalent |
| LP8868ZQDMTRQ1 | Texas Instruments | 2 764 | 296-LP8868ZQDMTRQ1CT-ND | 54,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,13500 Kč | 411,35 Kč |
| 25 | 37,60320 Kč | 940,08 Kč |
| 100 | 33,71440 Kč | 3 371,44 Kč |
| 250 | 31,85900 Kč | 7 964,75 Kč |
| 500 | 31,09888 Kč | 15 549,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,68292 Kč | 86 048,76 Kč |
| 6 000 | 28,12640 Kč | 168 758,40 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


