LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8868YQDMTRQ1

DigiKey Part Number
296-LP8868YQDMTRQ1TR-ND - Tape & Reel (TR)
296-LP8868YQDMTRQ1CT-ND - Cut Tape (CT)
296-LP8868YQDMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8868YQDMTRQ1
Description
IC LED DVR REGULATOR 4A 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
LP8868YQDMTRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 63V
Manufacturer
Texas Instruments
Current - Output / Channel
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
100kHz ~ 2.2MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck), Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply (Min)
4.5V
Package / Case
14-VDFN Exposed Pad
Voltage - Supply (Max)
65V
Supplier Device Package
14-VSON (4.5x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP8868VQDMTRQ1Texas Instruments2 989296-LP8868VQDMTRQ1CT-ND57,95000 KčParametric Equivalent
LP8868XQDMTRQ1Texas Instruments2 595296-LP8868XQDMTRQ1CT-ND59,42000 KčParametric Equivalent
LP8868ZQDMTRQ1Texas Instruments2 764296-LP8868ZQDMTRQ1CT-ND54,17000 KčParametric Equivalent
In-Stock: 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1041,13500 Kč411,35 Kč
2537,60320 Kč940,08 Kč
10033,71440 Kč3 371,44 Kč
25031,85900 Kč7 964,75 Kč
50031,09888 Kč15 549,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,68292 Kč86 048,76 Kč
6 00028,12640 Kč168 758,40 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč