
LP8865UQDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8865UQDMTRQ1TR-ND - Tape & Reel (TR) 296-LP8865UQDMTRQ1CT-ND - Cut Tape (CT) 296-LP8865UQDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8865UQDMTRQ1 |
Description | IC LED DVR REGULATOR 2.5A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2.5A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP8865UQDMTRQ1 Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Max) 63V | Supplier Device Package 14-VSON (4.5x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP8865XQDMTRQ1 | Texas Instruments | 1 087 | 296-LP8865XQDMTRQ1CT-ND | 41,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 25 | 26,44920 Kč | 661,23 Kč |
| 100 | 23,56820 Kč | 2 356,82 Kč |
| 250 | 22,19572 Kč | 5 548,93 Kč |
| 500 | 21,36840 Kč | 10 684,20 Kč |
| 1 000 | 21,33229 Kč | 21 332,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,84542 Kč | 59 536,26 Kč |
| 6 000 | 19,43358 Kč | 116 601,48 Kč |
| 9 000 | 19,22736 Kč | 173 046,24 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



