
LP87524BRNFTQ1 | |
|---|---|
DigiKey Part Number | 296-46926-2-ND - Tape & Reel (TR) 296-46926-1-ND - Cut Tape (CT) 296-46926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87524BRNFTQ1 |
Description | IC REG BUCK ADJ QUAD 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP87524BRNFTQ1 Models |
Category | Voltage - Output (Max) 3.36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 26-VQFN-HR (4.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 115,93000 Kč | 1 159,30 Kč |
| 25 | 107,30800 Kč | 2 682,70 Kč |
| 100 | 97,82340 Kč | 9 782,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 90,58704 Kč | 22 646,76 Kč |
| 500 | 87,94172 Kč | 43 970,86 Kč |
| 750 | 86,61703 Kč | 64 962,77 Kč |
| 1 250 | 85,14941 Kč | 106 436,76 Kč |
| 1 750 | 84,29125 Kč | 147 509,69 Kč |
| 2 500 | 83,46655 Kč | 208 666,38 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |



