


LP5900TL-2.0/NOPB | |
|---|---|
DigiKey Part Number | LP5900TL-2.0/NOPBTR-ND - Tape & Reel (TR) LP5900TL-2.0/NOPBCT-ND - Cut Tape (CT) LP5900TL-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-2.0/NOPB |
Description | IC REG LINEAR 2V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 25 | 9,63240 Kč | 240,81 Kč |
| 100 | 8,43260 Kč | 843,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,85924 Kč | 1 964,81 Kč |
| 500 | 7,51358 Kč | 3 756,79 Kč |
| 750 | 7,34028 Kč | 5 505,21 Kč |
| 1 250 | 7,14858 Kč | 8 935,73 Kč |
| 1 750 | 7,03647 Kč | 12 313,82 Kč |
| 2 500 | 6,92865 Kč | 17 321,62 Kč |
| 6 250 | 6,69653 Kč | 41 853,31 Kč |
| 12 500 | 6,55660 Kč | 81 957,50 Kč |
| 25 000 | 6,44147 Kč | 161 036,75 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |





