24-QFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3906SQ-JXXI/NOPB

DigiKey Part Number
LP3906SQ-JXXI/NOPBTR-ND - Tape & Reel (TR)
LP3906SQ-JXXI/NOPBCT-ND - Cut Tape (CT)
LP3906SQ-JXXI/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3906SQ-JXXI/NOPB
Description
IC REG DC-DC/LINEAR DUAL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Cores PMIC 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LP3906SQ-JXXI/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Digital Cores
Current - Supply
60µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,58000 Kč66,58 Kč
1049,91400 Kč499,14 Kč
2545,75640 Kč1 143,91 Kč
10041,18130 Kč4 118,13 Kč
25039,00044 Kč9 750,11 Kč
50037,68632 Kč18 843,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,60462 Kč36 604,62 Kč
2 00035,71423 Kč71 428,46 Kč
3 00035,26825 Kč105 804,75 Kč
5 00034,77440 Kč173 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:66,58000 Kč
Unit Price with VAT:80,56180 Kč