
LP311P | |
|---|---|
DigiKey Part Number | 296-9577-5-ND |
Manufacturer | |
Manufacturer Product Number | LP311P |
Description | IC COMPARATOR 1 DIFF 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Emitter 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP311P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 23,32300 Kč | 233,23 Kč |
| 50 | 19,86280 Kč | 993,14 Kč |
| 100 | 18,79340 Kč | 1 879,34 Kč |
| 250 | 17,66348 Kč | 4 415,87 Kč |
| 500 | 16,98230 Kč | 8 491,15 Kč |
| 1 000 | 16,42195 Kč | 16 421,95 Kč |
| 2 500 | 15,83019 Kč | 39 575,47 Kč |
| 5 000 | 15,47343 Kč | 77 367,15 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |


