
LMV762QMM/NOPB | |
|---|---|
DigiKey Part Number | 296-40314-2-ND - Tape & Reel (TR) 296-40314-1-ND - Cut Tape (CT) 296-40314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV762QMM/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV762QMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| 10 | 49,48900 Kč | 494,89 Kč |
| 25 | 45,35000 Kč | 1 133,75 Kč |
| 100 | 40,80330 Kč | 4 080,33 Kč |
| 250 | 38,63432 Kč | 9 658,58 Kč |
| 500 | 37,32796 Kč | 18 663,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,25231 Kč | 36 252,31 Kč |
| 2 000 | 35,36695 Kč | 70 733,90 Kč |
| 3 000 | 34,92377 Kč | 104 771,31 Kč |
| 5 000 | 34,43271 Kč | 172 163,55 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |

